Varta 16621101121 Magnetic Safety Light IP54 Mini Light White 2CR2032

Order Code:

08-0796

Brand: Varta MPN: 16621101121 EAN-13: 4008496121373
Qty Unit Price (Ex VAT)
1+ £10.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 25/12/2025

The Varta Magnetic Safety Light 2CR2032 is a portable mini light with a magnetic base, making it easy to attach to metal surfaces. This compact touch light provides reliable illumination powered by 2CR2032 batteries. Ideal for safety applications, it is perfect for use in dimly lit areas, such as in a car or on a bike.
Type Portable mini light
Dim (W x H) 31 mm x 195 mm
Energy efficiency rating n.rel.
Factory colour White
Height 195mm
Width 31mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot