The Van Damme Red Series Ecoflex LSZH Video Multicore 2 Way 100m cable is a
Low Smoke Zero Halogen (LSZH) jacketed versions of the 2 and 5 way Red Series
Miniature Video multicore.
Mechanically and electrically identical, the
use of LSZH materials makes them suitable for installations in public buildings,
schools and colleges, government premises, marine vessels and other situations
where LSZH is specified.
Industry colour coded and equipped with RG179
type connectors and small BNC boots, the Van Damme Red Series Ecoflex Lszh Video
Multicore is a robust cable that can be relied upon to deliver every time and is
simply unrivalled in its field.
- Tough and durable – built to last!
- 30 metre recommended maximum length for analogue video
- Longer run lengths achievable using appropriate distribution amplifiers
(DAs)
- Multicore video signal transmissions - SVHS (YC), YUV, RGBS and RGBHV
- (VGA) in an installation environment
- Ultra pure oxygen free copper for outstanding sonic integrity
- 9.6mm overall diameter
- 1mm jacket thickness
- 94 Kg/km