Christmas Opening Hours and Delivery Dates here

Van Damme 268-725-000 Ambicore Power and Signal Multicore 20 AMP 100m

Order Code:

02-3078

Brand: Van Damme MPN: 268-725-000

Discontinued


The Ambicore is a hybrid multi-core with an AES/EBU screened and jacketed pair combined with 1mm, 1.5mm or 2.5mm jacketed power cables. Very flexible and specified for dynamic use this cable range provides an elegant solution to the problem of integrated signal and power distribution.


  • Supplied as 20A
  • AES/EBU twisted pair suitable for analogue balanced and digital audio
  • Suitable for any 100 to 110Ω balanced data application
  • Power elements compliant with HO5VV-F harmonised standard
  • Ultra pure oxygen free copper for outstanding sonic integrity
  • Supplied in lengths of 100m

Accessories


Trustpilot