Christmas Opening Hours and Delivery Dates here
Van Damme 268-450-000 Tourcat Series Category 5E Flexible Stp 50m

Van Damme 268-450-000 Tourcat Series Category 5E Flexible Stp 50m

Order Code:

02-3185

Brand: Van Damme MPN: 268-450-000

Discontinued


This Van Damme TourCat flexible patch cable has the feel and flexibility of Van Damme Microphone Cable combined with Category 5E performance to TIA/EIA-568-B.2-2001 standards.


  • Patch cords and link cables for Ethernet and Ethernet based protocols
  • Flexible and robust so ideal for touring and dynamic use
  • Meets the requirements of Category 5E TIA/EIA-568-B.2-2001
  • Recommended maximum distance for 100Mbits/s data rate is 85m
  • Ultra pure oxygen free copper for outstanding sonic integrity
  • Supplied in lengths of 50m

Accessories


Trustpilot