Christmas Opening Hours and Delivery Dates here

Van Damme 268-000-000 100m Black 1 Pair Console Cable

Order Code:

02-0016

Brand: Van Damme MPN: 268-000-000

Discontinued


High quality 2-core oxygen-free copper installation cable from Van Damme with the smallest possible overall diameter for use in internal console wiring looms.


  • 28 x 24AWG wire size
  • 28/0.1mm conductor stranding
  • Cable diameter 2.7mm
  • High density wiring where size and weight are a consideration
  • Suitable for complex patching systems and outside broadcast vehicles
  • High density wiring for patch panels and internal equipment wiring looms
  • Also suitable for weight sensitive applications such as OB vehicles
  • Ideal for general installation use
  • Supplied in black
  • CE approved
  • Supplied on reels of 100m
Colour Black
Insulation Material Bare Ultra-Pure Oxygen Free Copper (OFHC)
Length 100m

Trustpilot