Easter Opening Hours and Delivery Dates here

Value 11.99.5812 DisplayPort Cable Black 3.00 m Shielded

Order Code:

18-3807

Brand: Value MPN: 11.99.5812 EAN-13: 7611990166893
Qty Was Unit Price (Inc VAT)
1+ £11.22 £8.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
54 in stock, despatched in 4 working days

Value presents the 11.99.5812 DisplayPort Cable, designed for high-performance audio and visual transmission. This 3.00-metre black cable features DisplayPort plugs on both ends, ensuring a seamless and robust connection between compatible devices. Constructed with shielded materials, it provides reliable interference protection, which is essential for maintaining signal integrity in demanding environments. The cable's primary application includes connecting computers to monitors or other display units, facilitating clear communication for high-resolution screens. Its design is optimal for use in professional settings such as engineering, design studios, and technical presentations, where precise and stable video output is critical.
Connector 1 DisplayPort
Length 3m
Colour Black
Type DisplayPort cable
Cable features Shielded
Cable Use TV/monitor
Connector Version straight
DisplayPort version DisplayPort 1.4
Signal flow Bidirectional (A↔B)
Version Cable
Video resolution 7680 x 4320 Pixel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot