V-TAC VT-44105-B LED Floodlight 100W Neutral White EEC: B 1Piece

Order Code:

10-9486

Brand: V-TAC MPN: 9894 EAN-13: 3800170203457

Discontinued


The V-TAC VT-44105-B 9894 LED floodlight is a 100 W neutral white outdoor lighting solution designed for energy efficiency with an EEC rating of B. Manufactured by V-TAC, this LED floodlight is ideal for illuminating gardens and outdoor spaces. Typical applications include use as an outdoor spotlight or floodlight for enhanced security and visibility.
Type LED floodlight
(Ø) 253.5mm
Bulb Type LED (monochrome)
Colour Neutral white
Colour temperature (Kelvin) 4000K
Depth 253.5mm
Dim (Ø x H) 253.5 mm x 40 mm
Energy efficiency rating B (A - G)
Factory colour Black
Height 40mm
IP Rating IP65
Length 253.5mm
Light bulb included Yes
Luminous Flux 18500lm
Material Aluminium
Max. temperature 45°C
Min. temperature -20°C
Number of bulbs 1
Operating Voltage 230V
Power 100W
Product lifespan approx 25000h
Total luminous flux 18500lm
Width 242.5mm

You may also like


Trustpilot