Christmas Opening Hours and Delivery Dates here

V-TAC 21808 VT-13-N LED Ceiling Light 12W White EEC: F 1 Piece

Order Code:

10-9344

Brand: V-TAC MPN: 21808 EAN-13: 3800157680516
Qty Unit Price (Ex VAT)
1+ £18.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 11/01/2026

The V-TAC 21808 LED ceiling light features a 12.00 W power consumption, providing efficient and monochrome illumination. It is ideal for indoor applications, especially in bedrooms, due to its discreet and modern design. As an energy-efficient option with an F rating in the A-G scale, it complements any contemporary indoor lighting setup.
Type LED ceiling light
Colour White
Power 12.00W
Voltage 230V
(Ø) 60mm
Bulb Type LED (monochrome)
Colour Rendering Index 80
Colour temperature (Kelvin) 4000K
Colour temperature (max.) 4000K
Colour temperature (min.) 4000K
Coverage max. (width) 6m
Depth 290mm
Dimensions (Ø x H) 60 mm x 60 mm
Energy efficiency rating F (A - G)
Height 60mm
IP Rating IP20
Length 290mm
Light bulb included Yes
Light features Incl. motion detector
Luminous Flux 900lm
Misc Attribute Circular
Number of bulbs 1
PIR detection angle (horizontal) 360°
Radiation angle 120°
Total luminous flux 900lm
Width 290mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot