V-TAC 9897 VT-44205 LED Floodlight 200W Cool White EEC: B 1Piece

Order Code:

10-9488

Brand: V-TAC MPN: 9897 EAN-13: 3800170203488

Discontinued


The V-TAC VT-44205 LED floodlight offers cool white illumination at 200 W, providing efficient lighting for outdoor spaces. This LED floodlight is energy-efficient, carrying an EEC grade of B, and serves as a suitable replacement for traditional halogen systems. Typical applications include garden lighting, outdoor security, and illuminating large areas.
Type LED floodlight
(Ø) 402.5mm
Bulb Type LED (monochrome)
Colour Cool white
Colour Rendering Index 70
Colour temperature (Kelvin) 6500K
Depth 402.5mm
Dim (Ø x H) 402.5 mm x 44 mm
Energy efficiency rating B (A - G)
Factory colour Black
Height 44mm
IP Rating IP65
Length 402.5mm
Light bulb included Yes
Luminous Flux 37000lm
Material Aluminium
Max. temperature 45°C
Min. temperature -20°C
Number of bulbs 1
Operating Voltage 230V
Power 200W
Product lifespan approx 25000h
Total luminous flux 37000lm
Width 349.5mm

Trustpilot