Christmas Opening Hours and Delivery Dates here

V-TAC 804-24 VT-8613-N LED Outdoor Wall Light 20W White Monochrome

Order Code:

10-9470

Brand: V-TAC MPN: 804-24 EAN-13: 3800170217423

Discontinued


V-TAC 804-24 is an LED outdoor wall light known for its 20 W power and monochrome illumination. Suitable for enhancing exterior settings, this energy-efficient model falls under the EEC rating of E. Typically used in outdoor spaces, it delivers reliable lighting with a sleek white finish.
Type Ceiling light
IP Rating IP65
Power 20W
(Ø) 320mm
Bulb Type LED (monochrome)
Colour Warm white to daylight white
Colour temperature (Kelvin) 3000K
Colour temperature range 3000 K
Coverage max. (width) 6m
Depth 320mm
Dim (Ø x H) 320 mm x 100 mm
Dimmable No
Energy efficiency rating E (A - G)
Factory colour Ecru white
Height 100mm
Length 320mm
Light bulb included Yes
Luminous Flux 2600lm
Material PC
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Product lifespan approx 30000h
Protection Class IP65
Radiation angle 110°
Total luminous flux 2600lm
Vertical detection angle 360°
Width 320mm

You may also like


Trustpilot