Christmas Opening Hours and Delivery Dates here

V-TAC 2868 VT-6552-3 Ceiling Fan 65W 132cm Black with RF Remote Control

Order Code:

10-9385

Brand: V-TAC MPN: 2868 EAN-13: 3800157662185

Discontinued


The V-TAC VT-6552-3 Ceiling Fan is a 65 W, 132 cm black fan ideal for cooling larger rooms. Designed for overhead installation, it provides efficient air circulation. Suitable for residential and commercial settings, this fan complements modern interiors.
Type Ceiling fan
Diameter 132cm
Colour Black
Dimensions (Ø) 132 cm
Fan features incl. remote control
Inclination 13°
Material ABS plastic
Operating Voltage 230V
Power 65W
Power supply (LOV) mains-powered
Rotational speed (max.) 180 U/min
Rotor blades 3
Switching stages 3
Wing colour Black

Trustpilot