Christmas Opening Hours and Delivery Dates here

V-TAC 2866 VT-6552-3 Ceiling Fan 65W 132cm White with RF Remote Control

Order Code:

10-9383

Brand: V-TAC MPN: 2866 EAN-13: 3800157662161

Discontinued


The V-TAC VT-6552-3 ceiling fan features a 65 W motor and a diameter of 132 cm in white. It is ideal for ensuring efficient air circulation in living rooms or offices. V-TAC's ceiling fan is a stylish and practical addition to any interior space.
Type Ceiling fan
Diameter 132cm
Colour White
Dimensions (Ø) 132 cm
Fan features incl. remote control
Inclination 13°
Material ABS plastic
Operating Voltage 230V
Power 65W
Power supply (LOV) mains-powered
Rotational speed (max.) 180 U/min
Rotor blades 3
Switching stages 3
Wing colour White

Trustpilot