Christmas Opening Hours and Delivery Dates here

V-TAC 23090 VT-7569 Battery Desk Light LED 3W Beige Monochrome

Order Code:

10-9358

Brand: V-TAC MPN: 23090 EAN-13: 3800170210479
Qty Unit Price (Ex VAT)
1+ £18.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 03/02/2026

The V-TAC VT-7569 is a 3 W monochrome LED desk light in beige, offering portability with its battery-powered design. It is ideal for use as a bedside light or dining room lighting, providing a stylish and practical solution. This single piece of desk light is suitable for a variety of settings, including bedrooms and dining rooms.
Type Battery-powered desk light
Power 3W
(Ø) 175mm
Bulb Type LED (monochrome)
Colour Beige
Colour temperature (Kelvin) 3000K
Dimensions (Ø x L) 175 mm x 120 mm
Length 120mm
Light bulb included Yes
Number of bulbs 1
Operating Voltage 5V
Protection Class IP20
Radiation angle 120°
Total luminous flux 110lm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot