Christmas Opening Hours and Delivery Dates here

V-TAC 216481 LED Tube Shape 15W Daylight White 1500mm G13 1Piece

Order Code:

10-9315

Brand: V-TAC MPN: 216481 EAN-13: 3800157687348

Discontinued


The V-TAC LED (monochrome) EEC C is a tube-shaped LED bulb with a G13 fitting, measuring 28 mm in diameter and 1500 mm in length. It has a power consumption of 15.00 watts and emits daylight white light. Ideal for brightening large spaces, it is typically used in commercial and industrial environments.
Type LED (monochrome)
Colour Daylight white
Base G13
Length 1500mm
(Ø) 28mm
Bulb Type LED (monochrome)
Colour rendering 840
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dim (Ø x L) 28 mm x 1500 mm
Energy consumption 15 kWh/1000h
Energy efficiency rating C (A - G)
Factory colour White
IP Rating IP20
Light bulb included Yes
Light bulbshape Tube shape
Luminous Flux 2400lm
Material Plastic
Number of bulbs 1
Operating Voltage 230V
Power 15.00W
Radiation angle 160°
Total luminous flux 2400lm

You may also like


Trustpilot