Christmas Opening Hours and Delivery Dates here

V-TAC 216287 VT-1574-N Wet Room Light 48W LED Daylight White

Order Code:

10-9306

Brand: V-TAC MPN: 216287 EAN-13: 3800157681469

Discontinued


The V-TAC VT-1574-N is a 48.00 W LED light designed for wet room lighting, emitting a daylight white hue. This energy-efficient lamp, rated E on the energy efficiency scale, is suitable for use in basements, lavatories, and garages. Its waterproof design makes it ideal for environments needing reliable and safe lighting solutions.
Type Wet room light
Colour White
Power 48.00W
Voltage 230V
(Ø) 1500mm
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 4000K
Colour temperature (max.) 4000K
Colour temperature (min.) 4000K
Depth 1500mm
Dimensions (Ø x H) 1500 mm x 58 mm
Energy efficiency rating E (A - G)
Height 58mm
IP Rating IP65
Length 1500mm
Light bulb included Yes
Luminous Flux 5760lm
Material PC
Misc Attribute Tube
Number of bulbs 1
Radiation angle 120°
Total luminous flux 5760lm
Width 65mm

You may also like


Trustpilot