Christmas Opening Hours and Delivery Dates here

V-TAC 216286 VT-1574-N Wet Room Light 48W Cool White LED

Order Code:

10-9304

Brand: V-TAC MPN: 216286 EAN-13: 3800157681490

Discontinued


The V-TAC VT-1574-N is a 48 W LED wet room light in cool white. It is energy-efficient with an EEC rating of E (A - G) and is ideal for use in wet rooms, basements, or garages. This light offers durable and safe lighting solutions for environments where moisture resistance is necessary.
Type Wet room light
Colour White
Power 48W
Voltage 230V
(Ø) 1500mm
Bulb Type LED (monochrome)
Colour Rendering Index 70
Colour temperature (Kelvin) 6500K
Colour temperature (max.) 6500K
Colour temperature (min.) 6500K
Depth 1500mm
Dimensions (Ø x H) 1500 mm x 58 mm
Energy efficiency rating E (A - G)
Height 58mm
IP Rating IP65
Length 1500mm
Light bulb included Yes
Luminous Flux 5760lm
Material PC
Misc Attribute Tube
Number of bulbs 1
Radiation angle 120°
Total luminous flux 5760lm
Width 65mm

Trustpilot