V-TAC 2162841 VT-1249S 36W LED Wet Room Light 120cm Cool White Samsung

Order Code:

10-9301

Brand: V-TAC MPN: 2162841 EAN-13: 3800170219311

Discontinued


The V-TAC VT-1249S 36W LED WP G-SERIES Tube is a cool white wet room light ideal for damp environments. This 36W LED light provides efficient and reliable illumination, suitable for use in basements, lavatories, and garages. It is rated under EEC: E, making it an energy-efficient option for safety-focused lighting needs.
Type Wet room light
Colour White
Power 36W
Voltage 230V
(Ø) 1200mm
Bulb Type LED (monochrome)
Colour Rendering Index 80
Colour temperature (Kelvin) 6500K
Colour temperature range 6500 K
Depth 1200mm
Dimensions (Ø x H) 1200 mm x 58 mm
Energy consumption 36 kWh/1000h
Energy efficiency rating E (A - G)
Height 58mm
IP Rating IP65
Length 1200mm
Light bulb included Yes
Luminous Flux 4320lm
Material Plastic
Number of bulbs 1
Radiation angle 120°
Total luminous flux 4320lm
Width 66mm

You may also like


Trustpilot