Christmas Opening Hours and Delivery Dates here

V-TAC 2114761 LED Ceiling Light 40W Monochrome White EEC: F

Order Code:

10-9264

Brand: V-TAC MPN: 2114761 EAN-13: 3800157680431

Discontinued


The V-TAC 2114761 LED ceiling light is a 40.00 W monochrome fixture offering energy efficiency rated as EEC: F. Manufactured by V-TAC, this white ceiling light is ideal for indoor or bedroom lighting applications. Its sleek design makes it a suitable addition for modern living environments.
Type LED ceiling light
Colour White
Power 40.00W
Voltage 230V
(Ø) 75mm
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 3000K
Dimensions (Ø x H) 75 mm x 75 mm
Energy efficiency rating F (A - G)
Height 75mm
IP Rating IP20
Length 410mm
Light bulb included Yes
Luminous Flux 4000lm
Misc Attribute Circular
Number of bulbs 1
Radiation angle 360°
Total luminous flux 4000lm

You may also like


Trustpilot