Christmas Opening Hours and Delivery Dates here

V-TAC 20363 VT-8330-N LED Plinth Lighting 30W White EEC D

Order Code:

10-9260

Brand: V-TAC MPN: 20363 EAN-13: 3800157663854

Discontinued


The V-TAC 20363 VT-8330-N is a 30 W LED plinth lighting with a monochrome white design, suitable for indoor use. As an energy-efficient option with an EEC rating of D, it provides effective illumination for various settings. Ideal for bedroom lighting, this V-TAC product is perfect for enhancing the ambience of residential spaces.
Type LED plinth lighting
Colour White
Dimmable No
Power 30W
Voltage 230V
Bulb Type LED (monochrome)
Circuits 15000
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dimensions (L x W x H) 1200 x 75 x 24 mm
Energy efficiency rating D (A - G)
Height 24mm
Length 1200mm
Light bulb included Yes
Misc Attribute Rectangular
Number of bulbs 1
Product lifespan approx 25000h
Protection Class IP20
Radiation angle 120°
Total luminous flux 4650lm
Width 75mm

You may also like


Trustpilot