Christmas Opening Hours and Delivery Dates here

V-TAC 20355 VT-8-50-N LED Plinth Light 50W White EEC: E 1 Piece

Order Code:

10-9259

Brand: V-TAC MPN: 20355 EAN-13: 3800157663779

Discontinued


V-TAC's VT-8-50-N LED plinth lighting features a 50 W white light, suitable for indoor use. This energy-efficient category E product is ideal for bedroom lighting or as a stylish addition to ceiling lighting. Its monochrome LED design ensures consistent illumination and modern aesthetic appeal.
Type LED plinth lighting
Colour White
Dimmable No
Power 50W
Voltage 230V
Bulb Type LED (monochrome)
Circuits 15000
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 6500K
Colour temperature range 6500 K
Dimensions (L x W x H) 1500 x 75 x 24 mm
Energy efficiency rating E (A - G)
Height 24mm
Length 1500mm
Light bulb included Yes
Misc Attribute Rectangular
Number of bulbs 1
Product lifespan approx 25000h
Protection Class IP20
Radiation angle 120°
Total luminous flux 6000lm
Width 75mm

Trustpilot