Christmas Opening Hours and Delivery Dates here

V-TAC 20352 VT-8-40-N LED Plinth Light 40W White EEC: E

Order Code:

10-9258

Brand: V-TAC MPN: 20352 EAN-13: 3800157663748

Discontinued


The V-TAC 20352 VT-8-40-N is an LED plinth lighting offering monochrome illumination with 40W power. This product is rated E on the energy efficiency scale (A - G) and comes in white, making it ideal for indoor light applications such as bedroom lighting. It provides effective and efficient lighting solutions for your home or office.
Type LED plinth lighting
Colour White
Dimmable No
Power 40W
Voltage 230V
Bulb Type LED (monochrome)
Circuits 15000
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 6500K
Colour temperature range 6500 K
Dimensions (L x W x H) 1200 x 75 x 24 mm
Energy efficiency rating E (A - G)
Height 24mm
Length 1200mm
Light bulb included Yes
Misc Attribute Rectangular
Number of bulbs 1
Product lifespan approx 25000h
Protection Class IP20
Radiation angle 120°
Total luminous flux 4800lm
Width 75mm

You may also like


Trustpilot