Christmas Opening Hours and Delivery Dates here

V-TAC 20348 VT-8-20-N LED Ceiling Light 20W White Monochrome

Order Code:

10-9256

Brand: V-TAC MPN: 20348 EAN-13: 3800157663700

Discontinued


The V-TAC 20348 LED ceiling light is a monochrome, energy-efficient lighting solution with a power consumption of 20.00 W. It provides a bright white light, making it ideal for indoor applications such as bedroom lighting. Designed for versatility and modern aesthetics, this light fits seamlessly into various ceiling lighting arrangements.
Type Ceiling light
Colour Ecru white
Power 20W
Voltage 230V
(Ø) 600mm
Bulb Type LED (monochrome)
Colour Rendering Index 80
Colour temperature (Kelvin) 4000K
Colour temperature (max.) 4000K
Colour temperature (min.) 4000K
Depth 600mm
Dimensions (Ø x H) 600 mm x 24 mm
Energy efficiency rating E (A - G)
Height 24mm
IP Rating IP20
Length 600mm
Light bulb included Yes
Luminous Flux 2400lm
Material Plastic
Misc Attribute Convex
Number of bulbs 1
Radiation angle 120°
Total luminous flux 2400lm
Width 75mm

You may also like


Trustpilot