Christmas Opening Hours and Delivery Dates here

V-TAC 11885 Solar Wall Light Neutral White Black with Motion Detector

Order Code:

10-9249

Brand: V-TAC MPN: 11885 EAN-13: 3800170218147

Discontinued


The V-TAC VT-11109-B 11885 Solar wall light integrates a motion detector and emits neutral white light. It is designed for reliable outdoor illumination, powered by solar energy. It is ideal for enhancing security and visibility around homes and gardens.
Type Solar wall light (+ motion detector)
Bulb Type LED (monochrome)
Colour Neutral white
Colour temperature (Kelvin) 4000K
Dim (L x W x H) 150 x 153 x 150 mm
Factory colour Black
Height 150mm
Length 150mm
Light bulb included Yes
Misc Attribute Cube
Number of bulbs 1
Operating Voltage 3.7V
Protection Class IP65
Radiation angle 90°
Rechargeable 1x 3.7 V (2200 mAh)
Total luminous flux 860lm
Vertical detection angle 120°
Width 153mm

Trustpilot