The V-go R7A, 7.4kW EV Residential Charger: Simple, Reliable and Affordable is ideal for home charging.
Quick to install and easy to set up, V-Go charge points provide you with high build quality and a smooth charging experience.
The V-go R7A, with its Premium-look design, Robust full metal casing, Weatherproof paint technology, smart charging capabilities and reliable internet connectivity options, is perfect for a multitude of charging applications.
R7A will be the most cost-effective option for you, whether you need a charging solution for your home, workplace, resident's car park or more.
The R7A is a single-phase charger that can charge at speeds up to 7.4kW and is compatible with all Electric Vehicles. It does not need any app download for installation configuration and is also PEN Fault protected. The warranty lasts 3 years from the date of installation and is OZEV approved for both Residential and Commercial installations.
Our unique Dynamic Load Management system does not need super long CT Clamp cables, nor does it communicate wirelessly via WiFi. Instead, we use a Power Line Communication based solution for a stable and secure connection, with reduced installation time and complexity.
It features a front panel light status indicator for at-a-glance charger status, and has a built-in energy meter for measurement of electricity usage. The charger has a weather resistant full metal case designed for long life and can be either wall or pedestal mounted.
The R7A comes with the market-leading Monta charging App preconfigured to ensure that the user has access to easy-to-use smart charging options, functions and settings.
What's Included:
1 R7A Charger
1 Wall mounting plate + fixings
1 Dynamic Load Management (DLM) box + CT clamp
Please note: Charge Points must be installed by a BS7671 18th Edition qualified Electrician and trained by the relevant manufacturer. The product warranty will be potentially void if not installed to this standard.
| 4G |
No |
| Bluetooth |
No |
| Colour |
Grey |
| DC Leakage Protection (6mA DC) |
Yes |
| Dimensions (H x W x D) |
405 x 245 x 80mm |
| Dynamic Load |
Yes |
| Ethernet (RJ45) |
Yes |
| IK Rating |
IK08 |
| IP Rating |
IP54 |
| Maximum Current |
32A |
| Mounting |
Wall or Pedestal |
| Number of Output Sockets |
1 |
| OCPP 1.6J |
Yes |
| PME Protection |
Yes |
| Power Output Per Socket |
7.4kW |
| Residual Current Detection (RCD) |
Yes |
| RFID |
No |
| Smartphone App |
Yes |
| Socket Type |
Type 2 |
| Solar Integration |
No |
| Supply Phase |
Single Phase |
| Supply Voltage |
230V AC |
| Tethered |
No |
| Type |
Electric Vehicle Charger |
| WiFi |
Yes |