Christmas Opening Hours and Delivery Dates here
uvex 9770031 Pheos Hard Hat EN 420 White Nan Technology

Image Representative of Range

uvex 9770031 Pheos Hard Hat EN 420 White Nan Technology

Order Code:

13-3431

Brand: uvex MPN: 9770031 EAN-13: 4031101566504
  • Quickly find another product in this range by Colour:

    Dark grey White Yellow
Qty Unit Price (Ex VAT)
1+ £15.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
48 available to back orderBack-order availability date - 14/01/2026

Manufactured by uvex, the pheos E-S-WR 9770031 hard hat is a robust piece of personal protective equipment designed to provide superior head protection. This white hard hat is compliant with EN 420 standards, making it suitable for various industrial applications. It is ideal for use in construction, manufacturing, and other environments requiring reliable protective headwear.
Type Hard hat
Colour White
Head width (max.) 610mm
Head width (min.) 520mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot