Christmas Opening Hours and Delivery Dates here

uvex 9553245 2 xenova safety sandals S1P ESD size 45 black/blue

Order Code:

08-0685

Brand: uvex MPN: 9553245 EAN-13: 4031101745954
  • Country of Origin: Italy
  • View All

Discontinued


uvex manufactures the 2 Xenova® 9553245 ESD safety work sandals, designed to provide protection in workplace environments. These sandals are black and blue in colour, comply with S1P safety standards, and are available in EU shoe size 45. They are ideal for industries requiring electrostatic discharge protection and comfort.
Type Safety work sandals
Size EU 45
Material Velour
Lacing type Hook-and-loop
Protective cap Plastic
Range of use ESD
Safety class S1P
Shoe width 11

Trustpilot