Christmas Opening Hours and Delivery Dates here

uvex 9553244 Safety Sandals S1P ESD Size 44 Black/Blue 1 Pair

Order Code:

08-0684

Brand: uvex MPN: 9553244 EAN-13: 4031101745947
  • Country of Origin: Italy
  • View All

Discontinued


uvex's safety work sandals 9553244 offer ESD protection with S1P certification, providing essential safety features for the workplace. These black and blue sandals are designed in size EU 44 and combine robust construction with comfort. They are ideal for use in environments where electrostatic discharge (ESD) protection is necessary.
Type Safety work sandals
Size EU 44
Material Velour
Lacing type Hook-and-loop
Protective cap Plastic
Range of use ESD
Safety class S1P
Shoe width 11

Trustpilot