Christmas Opening Hours and Delivery Dates here

uvex 9188.121 cyberguard Protective Eyeglasses - Black Frames - Clear Lens

Order Code:

63-8511

Brand: uvex MPN: 9188.121 EAN-13: 4031101338019
  • Country of Origin: Czech Republic
  • View All

Discontinued


These cyberguard protective eyeglasses from uvex have been manufactured to a high standard and come with a robust, sporty twin-lens safety spectacle design. The wraparound lens offers excellent field of vision for improved safety, plus four pads of the uvex quattroflex temple in the sensitive ear region, ensuring a comfortable, pressure-free fit. Fully adjustable side arms enable the wear to achieve an individual fit. Straight side arms grip the side of the head not behind the ears for a secure, comfortable, non-slip fit.


  • Polarisation filter reliably protects against eye strain
  • Particularly suitable for reflective surfaces (offshore, maritime conditions)
  • Protects against reflections and optical irritations outdoors (eg. water surfaces) for greater visual comfort
  • Colour: black
  • Lens: PC grey/UV 2-1.2/uvex optidur 4C PLUS
  • Manufacturer's part 9188.121
Type Spectacles
Lens Colour Clear
Lens Material Polycarbonate
Standards EN166, 170

Trustpilot