Christmas Opening Hours and Delivery Dates here

uvex 9160.043 i-vo Welding Safety Spectacles - Black/Green

Order Code:

63-8271

Brand: uvex MPN: 9160.043 EAN-13: 4031101510781
  • Country of Origin: Germany
  • View All

Discontinued


These welding safety spectacles from uvex offer both comfort and design without compromise. Features include three different protection classes with a grey tint, perfect colour recognition in line with uvex sun glare filters and uvex duo component technology – combines hard and soft components formaximum wearer comfort. Soft components around the sensitive parts of the face (ears, forehead, nose).

Other features include the fully adjustable side arms enabling the wearer to achieve an individual fit, plus uvex permanent anti-fog coating on the inside of the lens, extreme scratch resistant on the outside.


  • Comfortable welding safety spectacles
  • Colour: black/green
  • Lens: PC grey/welding shade 3/uvex infradur AF
  • Protects against UV and IR light
  • Mechanical strength: F (45 m/s)
  • Manufacturer's part 9160.043
Type Welding safety glasses
Lens Colour Grey
Lens Material Polycarbonate
Standards EN166, 172

Trustpilot