Christmas Opening Hours and Delivery Dates here
uvex 8543844 1 Protective Footwear S1 Size 44 BlaC.K 1 Pair

uvex 8543844 1 Protective Footwear S1 Size 44 BlaC.K 1 Pair

Order Code:

13-3423

Brand: uvex MPN: 8543844 EAN-13: 4031101548753
  • Country of Origin: Italy
  • View All

Discontinued


Uvex protective footwear model 8543844 is durable safety boots designed for workplace environments. This black pair, in EU size 44, ensures safety in light industrial settings. Its S1 classification focuses on basic protective features such as antistatic and oil-resistant properties.
Type Protective footwear
Colour Black
Size EU 44
Material Velour
Lacing type Shoe laces
Protective cap GFRP
Safety class S1
Shoe width 11

Trustpilot