Christmas Opening Hours and Delivery Dates here
uvex 8543841 1 Protective Footwear S1 Size EU41 BlaC.K Pair

uvex 8543841 1 Protective Footwear S1 Size EU41 BlaC.K Pair

Order Code:

13-3420

Brand: uvex MPN: 8543841 EAN-13: 4031101548722
  • Country of Origin: Italy
  • View All

Discontinued


Uvex 8543841 protective footwear is designed as safety boots in a classic black colour, in EU size 41. These work boots provide S1 protection, ensuring safety and comfort in workplace environments. Ideal for industries where reliable and durable protective footwear is essential.
Type Protective footwear
Colour Black
Size EU 41
Material Velours
Lacing type Shoe laces
Protective cap GFRP
Safety class S1
Shoe width 11

Trustpilot