Christmas Opening Hours and Delivery Dates here
uvex 8543840 Protective Footwear S1 EU40 BlaC.K 1 Pair

uvex 8543840 Protective Footwear S1 EU40 BlaC.K 1 Pair

Order Code:

13-3419

Brand: uvex MPN: 8543840 EAN-13: 4031101548715
  • Country of Origin: Italy
  • View All

Discontinued


Uvex manufactures the protective footwear model 8543840, designed for safety in the workplace. This black S1 safety shoe, available in EU size 40, is suitable for various work environments. It provides reliable protection as part of essential workwear.
Type Protective footwear
Colour Black
Size EU 40
Material Velours
Lacing type Shoe laces
Protective cap GFRP
Safety class S1
Shoe width 11

Trustpilot