Christmas Opening Hours and Delivery Dates here
uvex 8542844 1 Safety Sandals S1 EU 44 BlaC.K Lightweight Design

uvex 8542844 1 Safety Sandals S1 EU 44 BlaC.K Lightweight Design

Order Code:

13-3417

Brand: uvex MPN: 8542844 EAN-13: 4031101548593
  • Country of Origin: Italy
  • View All

Discontinued


Uvex manufactures the 8542844 Safety Work Sandals, designed for workplace safety with S1 protection standards. These black sandals, in EU size 44, offer durable and comfortable safety footwear for various industrial environments. Ideal for use in settings requiring lightweight protection, they provide essential safety features for foot safety at work.
Type Safety work sandals
Colour Black
Size EU 44
Material Velour
Lacing type Hook-and-loop
Protective cap GFRP
Safety class S1
Shoe width 11

Trustpilot