Christmas Opening Hours and Delivery Dates here
uvex 8542842 1 Safety Sandals S1 Size 42 BlaC.K 1 Pair

uvex 8542842 1 Safety Sandals S1 Size 42 BlaC.K 1 Pair

Order Code:

13-3415

Brand: uvex MPN: 8542842 EAN-13: 4031101548579
  • Country of Origin: Italy
  • View All

Discontinued


The uvex 1 8542842 safety work sandals feature a sleek black design and are available in EU shoe size 42. These sandals provide essential workplace protection, making them ideal for environments where safety and comfort are paramount. Designed as safety footwear, they are suitable for various industrial applications.
Type Safety work sandals
Colour Black
Size EU 42
Material Velour
Lacing type Hook-and-loop
Protective cap GFRP
Safety class S1
Shoe width 11

Trustpilot