Christmas Opening Hours and Delivery Dates here
uvex 8542841 Safety Sandals S1 Size 41 BlaC.K 1 Pair

uvex 8542841 Safety Sandals S1 Size 41 BlaC.K 1 Pair

Order Code:

13-3414

Brand: uvex MPN: 8542841 EAN-13: 4031101548562
  • Country of Origin: Italy
  • View All

Discontinued


Uvex safety work sandals, model 8542841, are designed for comfort and protection in workplace environments. Featuring a black design, they provide reliable safety for foot size 41. Typically used in light industrial settings, these sandals ensure both safety and ease of movement.
Type Safety work sandals
Colour Black
Size EU 41
Material Velour
Lacing type Hook-and-loop
Protective cap GFRP
Safety class S1
Shoe width 11

Trustpilot