Christmas Opening Hours and Delivery Dates here
uvex 8519242 1 Protective Footwear S1P EU Size 42 BlaC.K/Red

uvex 8519242 1 Protective Footwear S1P EU Size 42 BlaC.K/Red

Order Code:

13-3410

Brand: uvex MPN: 8519242 EAN-13: 4031101002613
  • Country of Origin: Italy
  • View All

Discontinued


The uvex 8519242 protective footwear features a sleek black and red design in an EU size 42. These S1P-rated shoes provide excellent safety and comfort for workplace environments. Ideal for use as safety footwear, they are suited for various jobs that require robust protection.
Type Protective footwear
Size EU 42
Material Velour
Lacing type Shoe laces
Protective cap GFRP
Safety class S1P
Shoe width 11

Trustpilot