Christmas Opening Hours and Delivery Dates here

uvex 8430145 uvex 1 business safety shoes size 45 black ESD S3 SRC

Order Code:

08-0545

Brand: uvex MPN: 8430145 EAN-13: 4031101940977
  • Country of Origin: Vietnam
  • View All

Discontinued


The uvex 1 business 8430145 safety shoes feature robust S3 protection, ideal for providing safety in demanding workplace environments. Designed for comfort and reliability, they are made with high-quality materials and come in a sleek black finish. These safety shoes are best suited for use in industries where durable and protective footwear is required.
Type Safety shoes
Colour Black
Size EU 45
Material Leather
Lacing type Shoe laces
Protective cap Steel
Safety class S3
Shoe width 10

Trustpilot