Christmas Opening Hours and Delivery Dates here
uvex 8428243 uvex 1 safety shoes S3 EU 43 blue non-slip steel cap

uvex 8428243 uvex 1 safety shoes S3 EU 43 blue non-slip steel cap

Order Code:

08-0536

Brand: uvex MPN: 8428243 EAN-13: 4031101770895
  • Country of Origin: Vietnam
  • View All

Discontinued


The uvex 8428243 safety shoes feature robust S3 protection, ideal for demanding work environments. These blue work boots are designed with safety and durability in mind, providing comfort in hazardous workplace conditions. Suitable for industries where safety and reliability are paramount, uvex footwear ensures workers' feet are well-protected.
Type Safety shoes
Colour Blue
Size EU 43
EN Standard EN ISO 20345:2011
Material Velour
Lacing type Shoe laces
Protective cap Steel
Safety class S3
Shoe width 11

Trustpilot