Christmas Opening Hours and Delivery Dates here
uvex 6938245 2 trend safety shoes S1P EU 45 black/blue 1 pair

uvex 6938245 2 trend safety shoes S1P EU 45 black/blue 1 pair

Order Code:

08-0517

Brand: uvex MPN: 6938245 EAN-13: 4031101776729
  • Country of Origin: Italy
  • View All

Discontinued


uvex 6938245 safety shoes are designed for secure and comfortable workplace wear, featuring a black and blue finish. They provide S1P level protection, making them suitable for environments with risks of impact and penetration. These safety boots are ideal for industrial and construction applications, ensuring durability and safety on the job.
Type Safety shoes
Colour Black/blue
Size EU 45
EN Standard EN ISO 20345:2011
Material Synthetic materials
Lacing type Quick-fit
Protective cap Steel
Safety class S1P
Shoe width 11

Trustpilot