Christmas Opening Hours and Delivery Dates here
uvex 6938240 2 trend safety shoes EU 40 black/blue S1P steel toe cap

uvex 6938240 2 trend safety shoes EU 40 black/blue S1P steel toe cap

Order Code:

08-0511

Brand: uvex MPN: 6938240 EAN-13: 4031101776675
  • Country of Origin: Italy
  • View All

Discontinued


The uvex 6938240 safety shoes offer excellent protection with their S1P rating, suitable for various workplace environments. These black and blue shoes in EU size 40 are designed for durability and comfort in demanding settings. Ideal for use as safety footwear in construction, manufacturing, and industrial facilities.
Type Safety shoes
Colour Black/blue
Size EU 40
EN Standard EN ISO 20345:2011
Material Synthetic materials
Lacing type Quick-fit
Protective cap Steel
Safety class S1P
Shoe width 11

Trustpilot