Christmas Opening Hours and Delivery Dates here

uvex 6874242 uvex 3 safety boots S3 size 42 black wide fit waterproof

Order Code:

08-0492

Brand: uvex MPN: 6874242 EAN-13: 4031101942803
  • Country of Origin: Italy
  • View All

Discontinued


The uvex 6874242 safety work boots are designed for rugged workplace environments, providing S3 level protection. These black boots in EU size 42 ensure safety and comfort with their durable construction. Ideal for various industrial applications, they offer reliable foot protection for workers in demanding conditions.
Type Safety work boots
Colour Black
Size EU 42
Material Water STOP
Lacing type Shoe laces
Protective cap Plastic
Safety class S3
Shoe width 11

Trustpilot