Christmas Opening Hours and Delivery Dates here
uvex 6848849 uvex 1 G2 safety sandals S1 EU size 49 black energy return

uvex 6848849 uvex 1 G2 safety sandals S1 EU size 49 black energy return

Order Code:

08-0483

Brand: uvex MPN: 6848849 EAN-13: 4031101806860
  • Country of Origin: Italy
  • View All

Discontinued


The uvex 6848849 safety work sandals are designed for durability and comfort in workplace environments. These black sandals, sized at EU 49, provide reliable protection with a robust construction ideal for various industrial settings. They are a perfect choice for workers needing safety footwear that offers both ventilation and support.
Type Safety work sandals
Colour Black
Size EU 49
EN Standard EN ISO 20345:2011
Material Velour
Lacing type Hook-and-loop
Protective cap Plastic
Safety class S1
Shoe width 11

Trustpilot