Christmas Opening Hours and Delivery Dates here
uvex 6848842 uvex 1 G2 safety work sandals EU 42 black polyurethane sole

uvex 6848842 uvex 1 G2 safety work sandals EU 42 black polyurethane sole

Order Code:

08-0479

Brand: uvex MPN: 6848842 EAN-13: 4031101806792
  • Country of Origin: Italy
  • View All

Discontinued


The uvex 6848842 Safety work sandals are black and designed as S1 safety footwear, suitable for workplace environments. They provide optimal protection and comfort, making them ideal for various industrial and occupational settings. Available in EU size 42, these sandals combine safety features with a lightweight design.
Type Safety work sandals
Colour Black
Size EU 42
EN Standard EN ISO 20345:2011
Material Velour
Lacing type Hook-and-loop
Protective cap Plastic
Safety class S1
Shoe width 11

Trustpilot