Christmas Opening Hours and Delivery Dates here
uvex 6848838 uvex 1 G2 safety sandals EU 38 black energy-return sole

uvex 6848838 uvex 1 G2 safety sandals EU 38 black energy-return sole

Order Code:

08-0478

Brand: uvex MPN: 6848838 EAN-13: 4031101806754
  • Country of Origin: Italy
  • View All

Discontinued


The uvex 6848838 Safety Work Sandals are designed for optimal safety and comfort at the workplace. Featuring a robust construction, these sandals provide protective features suitable for industrial environments. Ideal for workers requiring reliable and breathable footwear, they ensure safety without compromising on comfort.
Type Safety work sandals
Colour Black
Size EU 38
EN Standard EN ISO 20345:2011
Material Velour
Lacing type Hook-and-loop
Protective cap Plastic
Rack size 483 mm (19")
Safety class S1
Shoe width 11

Trustpilot