Christmas Opening Hours and Delivery Dates here
uvex 6846846 uvex 1 G2 safety shoes size 46 black energy-returning

uvex 6846846 uvex 1 G2 safety shoes size 46 black energy-returning

Order Code:

08-0476

Brand: uvex MPN: 6846846 EAN-13: 4031101800479
  • Country of Origin: Italy
  • View All

Discontinued


uvex 6846 safety shoes are designed for workplace protection, featuring a slip-resistant sole and protective toe cap. These black shoes, size EU 46, provide comfort and durability for work environments requiring safety footwear. Ideal for construction, manufacturing, and other industries needing robust foot protection.
Type Safety shoes
Colour Black
Size EU 46
EN Standard EN ISO 20345:2011
Material Velour
Lacing type Quick-fit
Protective cap Plastic
Safety class S1
Shoe width 11

Trustpilot