Christmas Opening Hours and Delivery Dates here

uvex 6836247 1 G2 esd safety sandals size 47 red-black energy-return sole

Order Code:

08-0466

Brand: uvex MPN: 6836247 EAN-13: 4031101839684
  • Country of Origin: Italy
  • View All

Discontinued


The uvex 1 G2 6836247 ESD Safety work sandals are designed by uvex to provide optimal protection in workplace environments. These sandals offer S1P safety features and come in a red-black design, suitable for size 47 EU. Ideal for use in industries where electrostatic discharge protection and comfort are essential.
Type Safety work sandals
Colour Red-black
Size EU 47
Material Synthetic materials
Lacing type Hook-and-loop
Protective cap Plastic
Range of use ESD
Safety class S1P
Shoe width 11

Trustpilot