Christmas Opening Hours and Delivery Dates here

uvex 6836238 uvex 1 G2 S1P ESD safety sandals size 38 red-black 1 pair

Order Code:

08-0463

Brand: uvex MPN: 6836238 EAN-13: 4031101831558
  • Country of Origin: Italy
  • View All

Discontinued


The uvex 1 G2 safety work sandals are designed for workplace safety with ESD protection. Featuring a red-black colour scheme, they provide both style and functionality for industrial environments. Suitable for various work settings, they are ideal for professionals needing secure and comfortable footwear.
Type Safety work sandals
Colour Red-black
Size EU 38
Material Synthetic materials
Lacing type Hook-and-loop
Protective cap Plastic
Range of use ESD
Safety class S1P
Shoe width 11

Trustpilot