uvex 6834242 6834 safety shoes size 42 S1P black/blue light ESD compliant

Standard range
Order Code:

08-0458

Brand: uvex MPN: 6834242
  • Quickly find another product in this range by Shoe size (EU):

    42 43
Qty Was Unit Price (Ex VAT)
1+ £132.85   £131.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 1 day

uvex 6834242 safety shoes are designed with a PU/TPU material combination for enhanced durability and protection. These black and blue workplace footwear are ideal for industrial environments, offering essential safety with their S1P rating. Suitable for various work settings, they ensure comfort and support for daily wear.
Type Safety shoes
EN standard EN ISO 20345:2011 S1P
Lacing type None
Safety class S1P
Shoe size (EU) 42
Shoe width 11

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot