Christmas Opening Hours and Delivery Dates here

uvex 6823246 uvex 1 G2 safety shoes size 46 white/green/blue 1 pair

Order Code:

08-0453

Brand: uvex MPN: 6823246 EAN-13: 4031101945545
  • Country of Origin: Italy
  • View All

Discontinued


The uvex 1 G2 planet safety shoes, model number 6823246, are designed for workplace environments, offering robust protection with S1P safety standards. These shoes, available in size 46 and in a blend of white, green, and blue, are suitable for various professional settings that require certified safety footwear. Their durable construction makes them an ideal choice for jobs requiring reliable and comfortable safety boots.
Type Safety shoes
Size EU 46
Material Recycled PET
Lacing type No tie shoe laces
Protective cap Plastic
Safety class S1P
Shoe width 11

Trustpilot