Christmas Opening Hours and Delivery Dates here

uvex 6598845 uvex 1 sport ESD Protective Footwear S1 EU 45 Black Pair

Order Code:

08-0451

Brand: uvex MPN: 6598845 EAN-13: 4031101679662
  • Country of Origin: Italy
  • View All

Discontinued


The uvex 6598845 protective footwear is a pair of black S1-rated safety boots designed for workplace environments. This footwear offers effective protection and comfort, suitable for industries requiring high safety standards. Ideal for use in environments where electrostatic discharge (ESD) protection is necessary.
Type Protective footwear
Colour Black
Size EU 45
Material Fabric
Lacing type Shoe laces
Protective cap Plastic
Range of use ESD
Safety class S1
Shoe width 11

Trustpilot